
This optoelectronic device features a voltage rating of 12.8V and a current rating of 1A. It has a wedge lead style and is designed for base mount applications. The device is packaged in a tray with 100 units per package and is approved for use in UL and CSA environments.
VCC Chml 912 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Current Rating | 1A |
| Diameter | 0.62inch |
| Lead/Base Style | Wedge |
| Length | 1.25inch |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Mount | Base |
| MSCP | 12MSCP |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 100 |
| Packaging | Tray |
| Voltage Rating | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
