
The A1B optocoupler from VCC Chml features a 65V AC and 90V DC voltage rating, with an operating supply current of 300uA. It has a round, domed lens style and a wire terminal lead/base style. The device is available in a bulk packaging with 200 units per package. The optocoupler has a life expectancy of 25,000 hours. It is unclear if the device is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml A1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Clear |
| Current Rating | 300uA |
| Lead/Base Style | Wire Terminal |
| Length | 0.5inch |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 300uA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml A1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.