VCC Chml A1C technical specifications.
| Color | Clear |
| Current Rating | 1.2mA |
| Lead Free | Lead Free |
| Lead/Base Style | Wire Terminal |
| Length | 0.5inch |
| Lens Style | Round, Domed, Clear |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Viewing Angle | 180° |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml A1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.