
The A9A optocoupler features a clear lens and a wire terminal lead style. It has a DC rated voltage of 90V and an operating supply current of 700uA. The device is rated for 25,000 hours of life and has a voltage rating of 65V AC. It is packaged in quantities of 200.
Sign in to ask questions about the VCC Chml A9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml A9A technical specifications.
| Color | Clear |
| Current Rating | 700uA |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 700uA |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml A9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.