VCC Chml B1A technical specifications.
| Color | Clear |
| Current Rating | 300uA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Mount | Base |
| Operating Supply Current | 300uA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml B1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.