Sign in to ask questions about the VCC Chml B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml B2A technical specifications.
| Color | Clear |
| Current Rating | 1.2mA |
| Lead/Base Style | Bayonet |
| Length | 1.188inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Mount | Base |
| Operating Supply Current | 1.2mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.