
General purpose indicator lamp with a 95VAC rating and 1.9mA operating current. Features a clear, round, domed lens and wire terminal leads. Offers a 180° viewing angle and a lifespan of 25,000 hours. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Current Rating | 1.9A |
| Lead Free | Lead Free |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed, Clear |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |