VCC Chml C2A-T technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Mount | Base |
| Operating Supply Current | 1.9mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml C2A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
