VCC Chml CM1835 technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1.1MSCP |
| Operating Supply Voltage | 55V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 55V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
