
Lamps 28V .17A
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Current Rating | 170mA |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 3MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
