VCC Chml CM1864-10PK technical specifications.
| Package/Case | 406 |
| Current Rating | 170mA |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 3MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM1864-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.