Sign in to ask questions about the VCC Chml CM5008WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CM5008WW technical specifications.
| Color | White |
| Life (Hours) | 7500Hour |
| Luminous Flux | 445lm |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 57V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CM5008WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.