
Green LED emitter, 1206 SMD package, featuring a clear, diffused lens. Surface mount component with a 20mA forward current and 5V reverse voltage. Offers a luminous intensity of 7.5mcd with a 20° viewing angle. Operating temperature range from -30°C to 90°C. Lead-free and RoHS compliant, supplied on tape and reel.
VCC Chml CMD11-21VGC/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Round, Flat, Clear, Diffused |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11-21VGC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
