Surface mount red LED emitter, 1206 case code (3216 metric), featuring a clear, diffused lens. Delivers 6mcd luminous intensity at a 2V forward voltage and 20mA forward current. Operating temperature range from -30°C to 90°C, with a 5V reverse voltage and 100mW power dissipation. This RoHS compliant component has a 640nm wavelength and a 20° viewing angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml CMD11-21VRC/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMD11-21VRC/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Voltage | 2V |
| Wavelength | 640nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD11-21VRC/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.