
Surface mount yellow LED emitter in a 1206 (3216 metric) case code. Features a clear, diffused, flat round lens with a 1.1mm size. Operates with a 2V forward voltage and 20mA forward current, delivering 6mcd luminous intensity at a 585nm wavelength. Maximum power dissipation is 70mW, with a reverse voltage rating of 5V. Operating temperature range is -30°C to 90°C.
Checking distributor stock and pricing after the page loads.
VCC Chml CMD11-21VYC/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Clear |
| Lens Size | 1.1mm |
| Lens Style | Round, Clear, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Voltage | 2V |
| Wavelength | 585nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.