
Red LED emitter, surface mount, 1208 case code (3020 metric), featuring a clear semitube lens style. Operates with a 1.7V forward voltage and 30mA forward current, delivering 24mcd luminous intensity at 660nm wavelength. Offers a wide 120° viewing angle and a power dissipation of 85mW. This RoHS compliant component is designed for tape and reel packaging.
VCC Chml CMD12-21SRC/TR8 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Depth | 2mm |
| Forward Current | 30mA |
| Height | 2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Semitube, Clear, Round, Diffused |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | BrightAngle™ |
| Viewing Angle | 120° |
| Voltage | 1.7V |
| Wavelength | 660nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD12-21SRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.