
Red LED emitter, surface mount (SMD/SMT) package with a 1208 (3020 metric) case code. Features a clear, domed, semitube lens with a 1mm lens size, emitting red light with a 640nm wavelength. Operates with a 2V forward voltage and 20mA forward current, delivering 5mcd luminous intensity. Designed for lead-free and RoHS compliant applications, with a 120° viewing angle and a maximum power dissipation of 85mW. Operating temperature range from -30°C to 105°C.
VCC Chml CMD12-21VRC/TR8 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Semitube, Clear, Domed, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | BrightAngle™ |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 640nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD12-21VRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
