
Surface mount LED emitter, 1206 package, featuring a blue illumination color. This component operates with a 20mA forward current and a 2.2V forward voltage, delivering 45mcd luminous intensity at a 430nm wavelength. Designed for surface mounting, it offers a wide 140° viewing angle and is RoHS compliant. The LED is housed in a 3.2mm x 1.5mm x 1.1mm case with a clear, diffused rectangular lens.
Checking distributor stock and pricing after the page loads.
VCC Chml CMD15-21UBC/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 2.2V |
| Wavelength | 430nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
