
Surface mount LED emitter featuring a 1206 (3216 metric) case code. This component offers dual illumination colors: green and red. Key specifications include a 20mA forward current, 2.1V forward voltage, and a 5V reverse voltage. The clear, diffused rectangular lens provides a wide 140° viewing angle and 12mcd luminous intensity. Operating temperature range is -40°C to 85°C, with a 565nm wavelength for green illumination.
Checking distributor stock and pricing after the page loads.
VCC Chml CMD15-21UGC/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
