
Green LED emitter, 1206 SMD package, featuring a clear, diffused rectangular lens. This single-element LED operates with a 20mA forward current, 5V reverse voltage, and 105mW power dissipation. Emitting green light at a 570nm wavelength, it provides 10mcd luminous intensity and a wide 140° viewing angle. Designed for surface mounting, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the VCC Chml CMD15-21VGC/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMD15-21VGC/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD15-21VGC/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.