Surface mount yellow LED emitter in a 1206 (3216 metric) case code. Features a diffused, tinted, rectangular lens with a 160° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, emitting yellow light at a 585nm wavelength with 4mcd luminous intensity. This RoHS compliant component has a temperature range of -40°C to 85°C and is supplied on tape and reel.
VCC Chml CMD15-21VYD/TR8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow, Clear |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Diffused, Tinted, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage | 12V |
| Wavelength | 585nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD15-21VYD/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.