
Green LED emitter in a 0805 (2012 metric) surface-mount package. Features a clear, diffused rectangular lens and a 140° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage. Emits green light with a typical luminous intensity of 15mcd at a 570nm wavelength. Constructed with lead-free materials and is RoHS compliant, with an operating temperature range of -40°C to 85°C. Supplied on tape and reel.
Sign in to ask questions about the VCC Chml CMD17-21UGC/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMD17-21UGC/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21UGC/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
