
Green diffused 0805 SMD LED emitter, featuring a 140° viewing angle and 570nm wavelength. This single-element LED operates with a 20mA forward current and a 5V reverse voltage, offering 7mcd luminous intensity. Encased in a 2012 metric / 0805 imperial package, it measures 2mm x 1.25mm x 1.1mm and is designed for surface mounting. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the VCC Chml CMD17-21VGD/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMD17-21VGD/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Rectangular, Diffused, Tinted, Colored |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21VGD/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.