Red diffused 0805 SMD LED emitter with a 140° viewing angle and 6mcd luminous intensity. Features a 2mm length, 1.25mm width, and 1.1mm height, suitable for surface mounting. Operates with a 20mA forward current and 5V reverse voltage, in a lead-free, RoHS compliant design. Packaged on tape and reel for efficient assembly.
VCC Chml CMD17-21VRD/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Red |
| Lens Style | Rectangular, Diffused, Tinted, Colored |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 640nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.