
Surface mount yellow LED emitter, 0805 package (2012 metric), featuring a clear, diffused rectangular lens. Operates with a 20mA forward current and 5V reverse voltage. Emits yellow light with a luminous intensity of 12mcd at a 585nm wavelength and a wide 140° viewing angle. Encased in a lead-free, RoHS-compliant design, suitable for surface mounting with dimensions of 2mm (L) x 1.25mm (W) x 1.1mm (H).
VCC Chml CMD17-21VYC/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21VYC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
