Yellow diffused 0805 SMD LED emitter. Features a 140° viewing angle and 585nm wavelength. Operates with a 20mA forward current and 5V reverse voltage. Housed in a 2012 metric / 0805 imperial case code with diffused, tinted, colored, rectangular lens style. RoHS compliant, lead-free, and suitable for surface mounting.
VCC Chml CMD17-21VYD/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Rectangular, Diffused, Tinted, Colored |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.