The CMD264-3ID/HV12 is a radial LED with a luminous intensity of 13mcd and a viewing angle of 45°. It has a package quantity of 100 and is packaged in bulk. The LED is not RoHS compliant. It has a height of 4.6mm and a diffused, tinted lens style.
VCC Chml CMD264-3ID/HV12 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.6mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 13mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD264-3ID/HV12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.