
The CMD264-3URC is a red LED with a dome lens style, emitting 400 millicandelas at a wavelength of 660 nanometers. It can handle a forward current of 20 milliamperes. The LED is packaged in a bulk quantity of 1000 units. Note that this product is not RoHS compliant.
VCC Chml CMD264-3URC technical specifications.
| Package/Case | T |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 400mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD264-3URC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
