
This blue LED has a radial package and is mounted through a hole. It can handle a forward current of 20mA and a reverse voltage of 5V. The operating temperature range is from -20°C to 80°C. The LED is RoHS compliant and has a luminous intensity of 250mcd.
VCC Chml CMD264-UBC technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.25mm |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Blue |
| Length | 3.25mm |
| Lens Color | Clear |
| Lens Style | Dome, Clear, Diffused |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 98mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD264-UBC to view detailed technical specifications.
No datasheet is available for this part.