Blue diffused T-1 through-hole LED emitter. Features a 3mm diffused dome lens and a 45° viewing angle. Operates with a 20mA forward current and a 4.9V operating supply voltage, with a maximum power dissipation of 98mW. Emits blue light with a luminous intensity of 100mcd at a 430nm wavelength. Rated for operation between -20°C and 80°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml CMD264-UBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Color | Blue |
| Depth | 3.25mm |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.25mm |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 4.9V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 98mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD264-UBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
