Standard LEDs - SMD HI EFF RED WTR CLR
VCC Chml CMD2821SRCT1100 technical specifications.
| Package/Case | SMD/SMT |
| Length | 2.5mm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD2821SRCT1100 to view detailed technical specifications.
No datasheet is available for this part.