
Standard LEDs - Through Hole YELLOW WATER CLEAR
Checking distributor stock and pricing after the page loads.
VCC Chml CMD53152 technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 45° |
| RoHS | Compliant |
