
Surface mount LED emitter featuring dual green and red illumination in a clear PLCC package. This component offers a 120° viewing angle and 20mA forward current with a 2V forward voltage. Key specifications include 570nm wavelength, 10mcd luminous intensity, and a maximum power dissipation of 100mW. Operating temperature range is -40°C to 85°C, with a 5V reverse voltage rating.
VCC Chml CMD6722VRVGCTR8 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMD67-22 |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD6722VRVGCTR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
