Green LED emitter, surface mount (SMD/SMT) package, featuring a clear, domed lens with a 1.9mm diameter. Emitting green light with a wavelength of 565nm, this component offers a luminous intensity of 50mcd at a forward current of 20mA. It operates within a temperature range of -40°C to 85°C and has a reverse voltage rating of 4V. The LED emitter is lead-free, RoHS compliant, and supplied on tape and reel for efficient assembly.
VCC Chml CMD91-21VGC/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Clear |
| Lens Size | 1.9mm |
| Lens Style | Dome, Round, Domed, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD91-21VGC/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.