
LED YELLOW CLEAR GULL WING SMD
VCC Chml CMD91-21VYC/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow, Green |
| Height | 3mm |
| Length | 2.5mm |
| Lens Color | Clear |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Voltage | 2.1V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD91-21VYC/TR7 to view detailed technical specifications.
No datasheet is available for this part.