
LED RED CLEAR GULL WING SMD
VCC Chml CMD93-21SRC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.6mm |
| Length | 3mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.