
This green LED has a luminous intensity of 25mcd and a viewing angle of 130°. It is available in a surface mount package with a height of 1.6mm. The LED is packaged in a tape and reel format with 2000 units per reel.
VCC Chml CMD93-21VGC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.6mm |
| Length | 3mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.