This surface mount LED features a luminous intensity of 19.5mcd and a viewing angle of 25°. It has a clear, round, domed lens and is packaged in a tape and reel format. The LED is 2.88mm in height, 2.2mm in length, and 2.1mm in width. It is manufactured by VCC Chml and has a package quantity of one.
VCC Chml CMD95-21VGC/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 2.88mm |
| Length | 2.2mm |
| Lens Color | Clear |
| Lens Size | 1.8mm |
| Lens Style | Clear, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 19.5mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Voltage | 2V |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.