LED GREEN CLEAR YOKE LEAD SMD
VCC Chml CMD95-21VGC/TR9 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 2.82mm |
| Length | 2.2mm |
| Lens Size | 1.7mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 19.5mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 25° |
| Width | 2.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.