
The CMDA19AG7D1S is a surface mount LED with a green illumination color and a luminous intensity of 145mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is packaged in a 0603 case code, which is 1.6mm in length and 0.8mm in width. It is RoHS compliant and available in quantities of 4000 per reel.
VCC Chml CMDA19AG7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMDA19 |
| Viewing Angle | 140° |
| Wavelength | 520nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.