The CMDA19AG7D1S-S is a green LED with a rectangular lens style and 140° viewing angle. It has a luminous intensity of 145mcd and operates at a wavelength of 520nm. The device is available in a 0603 package and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is packaged in cut tape quantities of 100 and has a forward current rating of 20mA with a reverse voltage of 5V.
Sign in to ask questions about the VCC Chml CMDA19AG7D1S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMDA19AG7D1S-S technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 140° |
| Wavelength | 520nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA19AG7D1S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.