
Green LED emitter, 0603 surface mount package, featuring a 170° viewing angle and 15mcd luminous intensity. Operates with a 2V forward voltage and 20mA forward current, with a maximum power dissipation of 52mW. This diffused, rectangular, clear lens component is designed for a wide temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the VCC Chml CMDA19AY7D1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMDA19AY7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Size | 0.8mm |
| Lens Style | Rectangular, Clear, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMDA19 |
| Viewing Angle | 170° |
| Voltage | 2V |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA19AY7D1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.