VCC Chml CMDA19CB7D1S-S technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 140° |
| Wavelength | 469nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA19CB7D1S-S to view detailed technical specifications.
No datasheet is available for this part.
