
LED YELLOW CLEAR 1206 SMD R/A
Checking distributor stock and pricing after the page loads.
VCC Chml CMDA1CY7A1Z technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Yellow |
| Height | 1.75mm |
| Length | 3mm |
| Lens Size | 1.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 580nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.