
Surface mount LED emitter in a 0603 (1608 metric) case code, featuring dual illumination colors: green and orange. This diffused, rectangular lens component operates with a 20mA forward current and a 5V reverse voltage. Delivering 15mcd luminous intensity at a 120° viewing angle, it operates within a -30°C to 85°C temperature range. The lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the VCC Chml CMDA20AYAA7D1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMDA20AYAA7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMDA20 |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA20AYAA7D1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
