Surface mount dual-color LED emitter in a 0603 (1608 metric) package, featuring green and red illumination. This diffused, flat, rectangular lens component operates with a 20mA forward current and a 5V reverse voltage. Delivering 8mcd luminous intensity with a 120° viewing angle, it offers a wavelength of 570nm and a power dissipation of 52mW. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the VCC Chml CMDA20AYBR7D1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMDA20AYBR7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Rectangular, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMDA20 |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA20AYBR7D1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.