VCC Chml CMDA20AYBR7D1SS technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Red |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.