This surface mount LED features a 570nm wavelength and a luminous intensity of 8mcd. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The LED is packaged in a 1608 case and is available in quantities of 4000 per reel.
Sign in to ask questions about the VCC Chml CMDA20AYCY7D1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMDA20AYCY7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Yellow |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMDA20 |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA20AYCY7D1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.