The CMDA20AYCY7D1SS is a green/yellow rectangular LED with a forward current of 20mA and a reverse voltage of 5V. It has a luminous intensity of 4mcd and a viewing angle of 120°. The LED is packaged in a 0603 case and is available in quantities of 100. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
VCC Chml CMDA20AYCY7D1SS technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Yellow |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.