Surface mount orange LED emitter, 1206 package, featuring a 605nm wavelength and 8mcd luminous intensity. This diffused, colorless lens component operates within a -30°C to 85°C temperature range and has a 170° viewing angle. Power dissipation is 68mW with a 5V reverse voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml CMDA2AA7D1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml CMDA2AA7D1S technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 1.6mm |
| Height | 1.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 68mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 605nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA2AA7D1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.